- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 97-3106A-14S-1S
97-3106A-14S-1S
Amphenol Industrial Operations
Circular Connector Plug - Female Sockets - 3 Position - 14S-1 Shell Size - Threaded - 97 Series - Solder Cup - Free Hanging (I ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector Plug - Female Sockets - 3 Position - 14S-1 Shell Size - Threaded - 97 Series - Solder Cup - Free Hanging (In-Line) - Olive Drab.
Search Keywords: 973106A14S1S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:97-3106A-14S-1S
-
Alias/AKA:10-820066-01S, 97-3106A-14S-1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$25.839
25
$23.490
50
$21.660
100
$20.630
250
$19.340
500
$18.420
1,000
$18.370
2,500 +
$18.330
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT