- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1395P-2C-12D
1395P-2C-12D
Guardian Electric / Kelco
Relay - DPDT - 12VDC - 13A - Unsealed - Printed Circuit Terminals.
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay - DPDT - 12VDC - 13A - Unsealed - Printed Circuit Terminals.
Search Keywords: 1395P2C12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:1395P-2C-12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
CUSTOMERS
ALSO BOUGHT