- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 10-101971-123
10-101971-123
Amphenol Industrial Operations
Cable Clamp - 0.428" (10.87mm) Cable Opening - 0.803" (20.40mm) Outside Diameter - Shell Size 12 - 180° Cable Exit - Clamp Scr ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Clamp - 0.428" (10.87mm) Cable Opening - 0.803" (20.40mm) Outside Diameter - Shell Size 12 - 180° Cable Exit - Clamp Screws - Strain Relief.
Search Keywords: 10101971123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:10-101971-123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995195
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$27.29
10
$27.23
25
$25.22
50
$24.42
100
$23.60
250
$22.64
500 +
$22.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT