- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10127720-201GLF
10127720-201GLF
Amphenol Communications Solutions (FCI)
Conn Wire to Board HDR 20 POS 3mm Solder RA Side Entry Thru-Hole MinitekA® Tray
产品说明书 附件 Notify Me
符合 RoHS 规定
TRAY 包装
Certificate of Compliance Guarantee
描述
+
Conn Wire to Board HDR 20 POS 3mm Solder RA Side Entry Thru-Hole MinitekA® Tray
Search Keywords: 10127720201GLF
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Amphenol Communications Solutions (FCI)
-
部件编号:10127720-201GLF
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
供应商标准包装:
495 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:3 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:2503584VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
248
13 Weeks
可以发货
8/18/26