- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 8656352064LF
8656352064LF
Amphenol Communications Solutions (FCI)
Contact PIN Crimp ST Cable Mount 20-24AWG Box
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 20-24AWG Box
Search Keywords: 8656352064LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:8656352064LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Stamped Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
31,455
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.0527
5,000
$0.0478
10,000
$0.0463
25,000
$0.0459
50,000
$0.0458
100,000
$0.0457
150,000
$0.0456
250,000 +
$0.0454
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT