- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75869-204LF
75869-204LF
Amphenol Communications Solutions (FCI)
Quickie®, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 3.81 μm (150 μin.) T ...
产品说明书 附件 Notify Me
符合 RoHS 规定
TUBE 包装
Certificate of Compliance Guarantee
描述
+
Quickie®, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 3.81 μm (150 μin.) Tin-Lead Mating Plating
Search Keywords: 75869204LF
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Amphenol Communications Solutions (FCI)
-
部件编号:75869-204LF
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
供应商标准包装:
540
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
25
20 Weeks
可以发货
10/16/26
PRICE (USD)
数量
Unit Price
25
$0.960
250
$0.845
540
$0.807
1,080
$0.772
2,700
$0.727
5,400
$0.692
7,560
$0.676
10,260 +
$0.661
Click for Quote
Log in
解锁特价