- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 69307-010LF
69307-010LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Minitek® Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Minitek® Bag
Search Keywords: 69307010LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:69307-010LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,578
Ships today, if you order in
Minimum Order Quantity:
50
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
50
$0.5568
250
$0.5316
500
$0.5207
1,000
$0.5098
3,000
$0.4926
5,000
$0.4846
8,000 +
$0.4772
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT