Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

AAA3MBAUZ

XLR Connector - 3 Contacts - Plug - Cable Mount - Gold Plated Contacts - Metal Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
XLR Connector - 3 Contacts - Plug - Cable Mount - Gold Plated Contacts - Metal Body.
Search Keywords: AAA3MBAUZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: AAA3MBAUZ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: XLR Connector
Gender: M
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 3
Contact Plating: Gold
Operating Temperature: -40 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AAA3MBAUZ RoHS compliant?
Yes, AAA3MBAUZ is RoHS compliant.
What is the lead time for AAA3MBAUZ?
The standard lead time for AAA3MBAUZ is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.75
10
$12.52
25
$12.16
50
$11.73
75
$11.70
100 +
$10.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!