- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 65801-013LF
65801-013LF
Amphenol Communications Solutions (FCI)
Clincher™ Flex Connectors - Receptacle Assembly - Single Row - 13 Positions - 2.54mm (.100in) Pitch.
产品说明书 附件 Notify Me
符合 RoHS 规定
TRAY 包装
Certificate of Compliance Guarantee
描述
+
Clincher™ Flex Connectors - Receptacle Assembly - Single Row - 13 Positions - 2.54mm (.100in) Pitch.
Search Keywords: 65801013LF
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Amphenol Communications Solutions (FCI)
-
部件编号:65801-013LF
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
480
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
541
Ships today, if you order in
Minimum Order Quantity:
25
5 Weeks
可以发货
6/11/26
PRICE (USD)
数量
Unit Price
25
$1.54
100
$1.38
480
$1.33
960
$1.29
1,440
$1.28
2,880
$1.27
5,280
$1.26
7,680 +
$1.25
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments