- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 47711-001LF
47711-001LF
Amphenol Communications Solutions (FCI)
Contact SKT Crimp ST Cable Mount 28-32AWG Loose
产品说明书 附件 Notify Me
符合 RoHS 规定
BULK 包装
Certificate of Compliance Guarantee
描述
+
Contact SKT Crimp ST Cable Mount 28-32AWG Loose
Search Keywords: 47711001LF
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Amphenol Communications Solutions (FCI)
-
部件编号:47711-001LF
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
供应商标准包装:
1000 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:28-32 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
230
Ships today, if you order in
Minimum Order Quantity:
100
10 Weeks
可以发货
7/23/26
PRICE (USD)
数量
Unit Price
1
$0.5012
100
$0.4556
500
$0.3702
1,000
$0.3692
3,000
$0.3384
5,000
$0.3245
8,000
$0.3237
15,000
$0.3159
25,000 +
$0.3117
Click for Quote
Log in
解锁特价