- 首页 ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77DD50SU
L77DD50SU
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port Tray
产品说明书 附件 Notify Me
符合 RoHS 规定
TRAY 包装
描述
+
Conn D-Subminiature SKT 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port Tray
Search Keywords: L77DD50SU
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Amphenol Communications Solutions (ACS)
-
部件编号:L77DD50SU
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
100 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:D
-
Number of Contacts:50
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 85 °C
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
223
可立即发货
库存数量的起订量:
5
缺货数量的起订量:
5
12 Weeks
可以发货
8/24/26
PRICE (USD)
数量
Unit Price
5
$32.59
10
$32.51
25
$32.43
50
$32.34
100
$19.91
150
$15.76
200 +
$15.44
Click for Quote
Log in
解锁特价