- 首页 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- AZ2110-1C-110D
AZ2110-1C-110D
American Zettler
40A Mini Power Relay 110VDC coil SPDT
产品说明书 附件 Notify Me
符合 RoHS 规定
Tray 包装
Certificate of Compliance Guarantee
描述
+
40A Mini Power Relay 110VDC coil SPDT
Search Keywords: AZ21101C110D
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:American Zettler
-
部件编号:AZ2110-1C-110D
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
350 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 100 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
263
16 Weeks
可以发货
9/21/26