- 首页 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- AZ1641-2C-12D
AZ1641-2C-12D
American Zettler
Power Relay - DPDT (2 Form C) - 12VDC Coil Voltage - 10A Contact Current - 28 VDC / 220 VAC Max. Switching Voltage - PC Borad ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Power Relay - DPDT (2 Form C) - 12VDC Coil Voltage - 10A Contact Current - 28 VDC / 220 VAC Max. Switching Voltage - PC Borad Mount.
Search Keywords: AZ16412C12D
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:American Zettler
-
部件编号:AZ1641-2C-12D
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536411020
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
100
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
10
9 Weeks
可以发货
7/16/26
PRICE (USD)
数量
Unit Price
10
$3.62
25
$2.16
100
$2.05
250
$1.95
500
$1.83
1,000 +
$1.72
Click for Quote
Log in
解锁特价