help desk software
Image is representational - see mfr. specs

SSSU015100

Alps Electric

Switch Slide SP Extended Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole Bulk

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Bulk 包装
Certificate of Compliance Guarantee
描述 +
Switch Slide SP Extended Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole Bulk
Search Keywords: SSSU015100
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Alps Electric
  • 部件编号:
    SSSU015100
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Extended Top Slide
  • Pole Throw Configuration:
    SP3T
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.1@30VDC A
  • Contact Plating:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    7 x 17.5 mm
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
625
14 Weeks 可以发货 3/2/26
缺货订单
PRICE (USD)
数量
Unit Price
625
$0.6280
1,250
$0.4710
1,875
$0.4396
2,500 +
$0.4308
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments