Available Replacements
Alternative Packaging
M4158-BK001 M4158-BK001 Alpha Wire
M4158-BK001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

M4158-BK005

Black - 30.48m (100ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black - 30.48m (100ft)/Spool
Search Keywords: M4158BK005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    M4158-BK005
  • Alias/AKA:
    M4158-BLACK-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544200000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Number of Conductors:
    2
  • Conductor Material:
    Bare Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M4158-BK005 RoHS compliant?
Yes, M4158-BK005 is RoHS compliant.
What is the lead time for M4158-BK005?
The standard lead time for M4158-BK005 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6 can ship
MOQ for out of Stock Qty:
3
13 Weeks can ship 12/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$954.40
5
$606.32
8
$400.01
10 +
$392.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!