Available Replacements
Alternative Packaging
M4158-BK005 M4158-BK005 Alpha Wire
M4158-BK005

Alpha Wire

In Stock: 0

Minimum Order: 3

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

M4158-BK001

Black - 304.8m (1000ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black - 304.8m (1000ft)/Spool
Search Keywords: M4158BK001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: M4158-BK001
Alias/AKA: M4158-BLACK-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544200000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M4158-BK001 RoHS compliant?
Yes, M4158-BK001 is RoHS compliant.
What is the lead time for M4158-BK001?
The standard lead time for M4158-BK001 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3 can ship
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3,387.55
3
$3,211.58
5 +
$3,170.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!