- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- GRP-110-1/2-BK002
GRP-110-1/2-BK002
Alpha Wire
Wire Management Products Expandable Braided Polyester Sleeving - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wire Management Products Expandable Braided Polyester Sleeving - 152.4m (500ft)/Spool
Search Keywords: GRP11012BK002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:GRP-110-1/2-BK002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Expandable Braid
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$683.21
3
$664.49
5 +
$654.52
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Wire Management Products Expandable Braided Polyester Sleeving - 152.4m (500ft)/Spool
In Stock:
6
Minimum Order:
1