- 首页 ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6368-SLATE-100
6368-SLATE-100
Alpha Wire
Twisted Pair Cable 20 Conductors 24AWG 9.8mm 300VAC - Gray - 30.48m (100ft)/Spool
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Twisted Pair Cable 20 Conductors 24AWG 9.8mm 300VAC - Gray - 30.48m (100ft)/Spool
Search Keywords: 6368SLATE100
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Alpha Wire
-
部件编号:6368-SLATE-100
-
Alias/AKA:6368-SL005
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
Number of Conductors:20
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
11 Weeks
可以发货
7/27/26