Available Replacements
Alternative Packaging
6054C-SL005 6054C-SL005 Alpha Wire
6054C-SL005

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6054C-SL001

Twisted Pair Cable Polyvinyl Chloride 8 Conductors 22AWG 9.65mm 300VAC - Slate - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Twisted Pair Cable Polyvinyl Chloride 8 Conductors 22AWG 9.65mm 300VAC - Slate - 304.8m (1000ft)/Spool
Search Keywords: 6054CSL001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    6054C-SL001
  • Alias/AKA:
    6054C-SLATE-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Number of Conductors:
    8
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    N/A
  • Type:
    Twisted Pair Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6054C-SL001 RoHS compliant?
Yes, 6054C-SL001 is RoHS compliant.
What is the lead time for 6054C-SL001?
The standard lead time for 6054C-SL001 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
Manufacturer Stock:
4 can ship
11 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3,021.76
3
$3,014.20
5 +
$3,006.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!