- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6054C-SL005
Alpha Wire
6054C-SL005
Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: 6054CSL005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 6054C-SL005 |
| Alias/AKA: | 6054C-SLATE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
Frequently Asked Questions
Is 6054C-SL005 RoHS compliant?
Yes, 6054C-SL005 is RoHS compliant.
What is the lead time for 6054C-SL005?
The standard lead time for 6054C-SL005 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
11 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$443.36
3
$437.20
5 +
$431.21
Click for Quote
Log in
to unlock special pricing