Available Replacements
Alternative Packaging
5857-BL005
5857-BL005

Alpha Wire

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5857-BL001

Hook-up Wire 18AWG 1.78mm Silver Plated Copper - Blue - 600V - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 18AWG 1.78mm Silver Plated Copper - Blue - 600V - 304.8m (1000ft)/Spool
Search Keywords: 5857BL001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    5857-BL001
  • Alias/AKA:
    5857-BLUE-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    18 AWG
  • Bunch Stranding:
    19x30
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    1.78 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -60 to 200 °C
  • Color:
    Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5857-BL001 RoHS compliant?
Yes, 5857-BL001 is RoHS compliant.
What is the lead time for 5857-BL001?
The standard lead time for 5857-BL001 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1 can ship
16 Weeks can ship 12/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2,052.90
3
$1,998.15
5 +
$1,946.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!