- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5857-BL005
Alpha Wire
5857-BL005
Hook-up Wire 18AWG 1.78mm Silver Plated Copper - Blue - 600V - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 18AWG 1.78mm Silver Plated Copper - Blue - 600V - 30.48m (100ft)/Spool
Search Keywords: 5857BL005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 5857-BL005 |
| Alias/AKA: | 5857-BLUE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 18 AWG |
| Bunch Stranding: | 19x30 |
| Conductor Material: | Silver Plated Copper |
| Cable Diameter: | 1.78 mm |
| Maximum Voltage Rating: | 600 V |
| Operating Temperature: | -60 to 200 °C |
| Color: | Blue |
Frequently Asked Questions
Is 5857-BL005 RoHS compliant?
Yes, 5857-BL005 is RoHS compliant.
What is the lead time for 5857-BL005?
The standard lead time for 5857-BL005 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 2/8/27
20 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$313.13
3
$304.43
5
$300.26
10
$299.51
20 +
$292.25
Click for Quote
Log in
to unlock special pricing