Available Replacements
Alternative Packaging
5856/7-WH005 5856/7-WH005 Alpha Wire
5856/7-WH005

Alpha Wire

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5856/7-WH001

Hook-up Wire 20AWG 1.47mm Silver Plated Copper - White - 600V - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 20AWG 1.47mm Silver Plated Copper - White - 600V - 304.8m (1000ft)/Spool
Search Keywords: 58567WH001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    5856/7-WH001
  • Alias/AKA:
    5856/7-WHITE-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Size:
    20 AWG
  • Bunch Stranding:
    7x28
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    1.47 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -60 to 200 °C
  • Color:
    White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5856/7-WH001 RoHS compliant?
Yes, 5856/7-WH001 is RoHS compliant.
What is the lead time for 5856/7-WH001?
The standard lead time for 5856/7-WH001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1 can ship
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,312.37
3
$1,259.88
5 +
$1,256.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!