- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5856/7-WH005
Alpha Wire
5856/7-WH005
Hook-up Wire 20AWG 1.47mm Silver Plated Copper - White - 600V - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 20AWG 1.47mm Silver Plated Copper - White - 600V - 30.48m (100ft)/Spool
Search Keywords: 58567WH005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 5856/7-WH005 |
| Alias/AKA: | 5856/7-WHITE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 20 AWG |
| Bunch Stranding: | 7x28 |
| Conductor Material: | Silver Plated Copper |
| Cable Diameter: | 1.47 mm |
| Maximum Voltage Rating: | 600 V |
| Operating Temperature: | -60 to 200 °C |
| Color: | White |
Frequently Asked Questions
Is 5856/7-WH005 RoHS compliant?
Yes, 5856/7-WH005 is RoHS compliant.
What is the lead time for 5856/7-WH005?
The standard lead time for 5856/7-WH005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
16 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$162.27
5
$160.07
10
$159.02
20
$156.99
50
$156.02
100 +
$154.15
Click for Quote
Log in
to unlock special pricing