- 首页 ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 57602-SL001
57602-SL001
Alpha Wire
Twisted Pair Cable Tape Polyvinyl Chloride 4 Conductors 24AWG 4.77mm 300VAC - Slate - 304.8m (1000ft)/Spool
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Twisted Pair Cable Tape Polyvinyl Chloride 4 Conductors 24AWG 4.77mm 300VAC - Slate - 304.8m (1000ft)/Spool
Search Keywords: 57602SL001
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Alpha Wire
-
部件编号:57602-SL001
-
Alias/AKA:57602-SLATE-1000
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
Number of Conductors:4
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
2
可以发货
13 Weeks
可以发货
8/10/26