- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 541019-RD001
541019-RD001
Alpha Wire
Hook-Up Wire - 10 AWG - 19/0.0234" Conductor Strand - 600V - Red Color - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 10 AWG - 19/0.0234" Conductor Strand - 600V - Red Color - 304.8m (1000ft)/Spool.
Search Keywords: 541019RD001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:541019-RD001
-
Alias/AKA:541019-RED-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$690.51
3
$671.59
5 +
$669.91
Click for Quote
Log in
to unlock special pricing