- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 541019-RD005
541019-RD005
Alpha Wire
Red - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Red - 30.48m (100ft)/Spool
Search Keywords: 541019RD005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:541019-RD005
-
Alias/AKA:541019-RED-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$110.24
5
$102.01
10
$99.05
20
$93.62
50
$91.13
100 +
$89.93
Click for Quote
Log in
to unlock special pricing