- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 422001-WH005
422001-WH005
Alpha Wire
Hook-Up Wire - 20 AWG - Solid Conductor Strand - 300V - White Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 20 AWG - Solid Conductor Strand - 300V - White Color - 30.48m (100ft)/Spool.
Search Keywords: 422001WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:422001-WH005
-
Alias/AKA:422001-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$23.62
5
$22.09
10
$21.07
25
$20.44
50
$19.85
100
$18.76
250 +
$18.26
Click for Quote
Log in
to unlock special pricing