- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 422001-WH001
422001-WH001
Alpha Wire
Hook-Up Wire - 20 AWG - Solid Conductor Strand - 300V - White Color - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 20 AWG - Solid Conductor Strand - 300V - White Color - 304.8m (1000ft)/Spool.
Search Keywords: 422001WH001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:422001-WH001
-
Alias/AKA:422001-WHITE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
4
can ship
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$144.65
5
$142.69
10
$141.75
20
$141.39
50
$139.08
100 +
$137.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT