- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 392050-BK001
392050-BK001
Alpha Wire
Hook-up Wire 20AWG 304.8m 3.63mm Tinned Copper Black 20000VDC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 20AWG 304.8m 3.63mm Tinned Copper Black 20000VDC - 304.8m (1000ft)/Spool
Search Keywords: 392050BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:392050-BK001
-
Alias/AKA:392050-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.63 mm
-
Maximum Voltage Rating:20000 VDC
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$2,100.75
3
$2,044.73
5 +
$1,991.62
Click for Quote
Log in
to unlock special pricing
Alternative Packaging