- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 392050-BK005
392050-BK005
Alpha Wire
Hook-up Wire 20AWG 3.63mm Tinned Copper 20000VDC Bulk - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 20AWG 3.63mm Tinned Copper 20000VDC Bulk - 30.48m (100ft)/Spool
Search Keywords: 392050BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:392050-BK005
-
Alias/AKA:392050-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:10x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.63 mm
-
Maximum Voltage Rating:20000 VDC
-
Operating Temperature:-40 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
4
can ship
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$629.47
3
$612.23
5 +
$610.70
Click for Quote
Log in
to unlock special pricing