- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 392045-BK001
392045-BK001
Alpha Wire
Hook-Up Wire - 20 AWG - 10/30 Conductor Strand - 15kV - Black Color - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 20 AWG - 10/30 Conductor Strand - 15kV - Black Color - 304.8m (1000ft)/Spool.
Search Keywords: 392045BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:392045-BK001
-
Alias/AKA:392045-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1,822.10
3
$1,773.51
5 +
$1,727.45
Click for Quote
Log in
to unlock special pricing