- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 392045-BK005
Alpha Wire
392045-BK005
Black - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: 392045BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:392045-BK005
-
Alias/AKA:392045-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:10x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.32 mm
-
Maximum Voltage Rating:15000 VDC
-
Operating Temperature:-40 to 150 °C
-
Color:N/R
Frequently Asked Questions
Is 392045-BK005 RoHS compliant?
Yes, 392045-BK005 is RoHS compliant.
What is the lead time for 392045-BK005?
The standard lead time for 392045-BK005 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$592.17
3
$575.94
5 +
$574.50
Click for Quote
Log in
to unlock special pricing