- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 391000-BK001
Alpha Wire
391000-BK001
Black - 304.8m (1000ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:391000-BK001
-
Alias/AKA:391000-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:10 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:5.48 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-40 to 150 °C
-
Color:N/R