- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 391000-BK005
Alpha Wire
391000-BK005
Black - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: 391000BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:391000-BK005
-
Alias/AKA:391000-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 391000-BK005 RoHS compliant?
Yes, 391000-BK005 is RoHS compliant.
What is the lead time for 391000-BK005?
The standard lead time for 391000-BK005 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
On Order:
10
can ship 12/9/26
14 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$466.72
3
$460.24
5 +
$453.94
Click for Quote
Log in
to unlock special pricing