Available Replacements
Alternative Packaging
3075-WH005
3075-WH005

Alpha Wire

In Stock: 49

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

3075-WH001

Alpha Wire

The 3075-WH001 is a single-conductor 18 AWG hook-up wire featuring PVC insulation and a 600V rating for general-purpose intern ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The 3075-WH001 is a single-conductor 18 AWG hook-up wire featuring PVC insulation and a 600V rating for general-purpose internal wiring.
Search Keywords: 3075WH001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    3075-WH001
  • Alias/AKA:
    3075-WHITE-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Size:
    18 AWG
  • Bunch Stranding:
    16x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    2.85 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -40 to 105 °C
  • Color:
    White
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
Manufacturer Stock:
22 can ship
10 Weeks can ship 8/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$586.49
3
$552.33
5 +
$550.95
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!