Available Replacements
대체 포장
3055-BR001 3055-BR001 Alpha Wire
3055-BR001

Alpha Wire

In Stock: 7

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3055-BR005

Hook-up Wire 18AWG 2.03mm Tinned Copper- Brown - 300VAC - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 18AWG 2.03mm Tinned Copper- Brown - 300VAC - 30.48m (100ft)/Spool
Search Keywords: 3055BR005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3055-BR005
Alias/AKA: 3055-BROWN-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 18 AWG
Bunch Stranding: 16x30
Conductor Material: Tinned Copper
Cable Diameter: 2.05 mm
Maximum Voltage Rating: 300 VAC
Operating Temperature: -40 to 105 °C
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3055-BR005 RoHS compliant?
Yes, 3055-BR005 is RoHS compliant.
What is the lead time for 3055-BR005?
The standard lead time for 3055-BR005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 1/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$75.99
5
$67.81
10
$65.78
25
$60.38
50
$60.23
100
$58.77
250 +
$56.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!