- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3055-BR001
Alpha Wire
3055-BR001
Hook-up Wire 18AWG 2.03mm Tinned Copper- Brown - 300VAC - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 18AWG 2.03mm Tinned Copper- Brown - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 3055BR001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 3055-BR001 |
| Alias/AKA: | 3055-BROWN-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 18 AWG |
| Bunch Stranding: | 16x30 |
| Conductor Material: | Tinned Copper |
| Cable Diameter: | 2.03 mm |
| Maximum Voltage Rating: | 300 VAC |
| Operating Temperature: | -40 to 105 °C |
| Color: | BROWN |
Frequently Asked Questions
Is 3055-BR001 RoHS compliant?
Yes, 3055-BR001 is RoHS compliant.
What is the lead time for 3055-BR001?
The standard lead time for 3055-BR001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
10 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$304.97
3
$296.50
5
$292.44
10
$291.71
20 +
$284.64
Click for Quote
Log in
to unlock special pricing