- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 286-SV001
286-SV001
Alpha Wire
Hook-up Wire 14AWG 1.62mm Tinned Copper Silver - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 14AWG 1.62mm Tinned Copper Silver - 304.8m (1000ft)/Spool
Search Keywords: 286SV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:286-SV001
-
Alias/AKA:286-SILVER-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:N/A
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.62 mm
-
Maximum Voltage Rating:N/A
-
Operating Temperature:N/A
-
Color:Silver
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
6 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$2,024.88
3
$1,970.88
5 +
$1,919.69
Click for Quote
Log in
to unlock special pricing
Alternative Packaging