- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 286-SV005
Alpha Wire
286-SV005
Hook-up Wire 14AWG 1.62mm Tinned Copper Silver - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 14AWG 1.62mm Tinned Copper Silver - 30.48m (100ft)/Spool
Search Keywords: 286SV005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:286-SV005
-
Alias/AKA:286-SILVER-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:N/A
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.62 mm
-
Maximum Voltage Rating:N/A
-
Operating Temperature:N/A
-
Color:Silver
Frequently Asked Questions
Is 286-SV005 RoHS compliant?
Yes, 286-SV005 is RoHS compliant.
What is the lead time for 286-SV005?
The standard lead time for 286-SV005 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 11/19/26
14 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$302.80
3
$284.50
5
$269.36
10
$259.07
20 +
$258.42
Click for Quote
Log in
to unlock special pricing