Available Replacements
Alternative Packaging
2842/1-BK001 2842/1-BK001 Alpha Wire
2842/1-BK001

Alpha Wire

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

2842/1-BK005

Hook-up Wire 28AWG 0.63mm Silver Plated Copper - Black - 250V - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 28AWG 0.63mm Silver Plated Copper - Black - 250V - 30.48m (100ft)/Spool
Search Keywords: 28421BK005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 2842/1-BK005
Alias/AKA: 2842/1-BLACK-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 28 AWG
Bunch Stranding: N/R
Conductor Material: Silver Plated Copper
Cable Diameter: 0.63 mm
Maximum Voltage Rating: 250 V
Operating Temperature: -60 to 200 °C
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2842/1-BK005 RoHS compliant?
Yes, 2842/1-BK005 is RoHS compliant.
What is the lead time for 2842/1-BK005?
The standard lead time for 2842/1-BK005 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$148.61
5
$144.48
10
$142.50
20
$142.14
50
$136.87
100 +
$133.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!