- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2842/1-BK001
Alpha Wire
2842/1-BK001
Hook-up Wire 28AWG 0.63mm Silver Plated Copper Black 250V - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 2842/1-BK001 |
| Alias/AKA: | 2842/1-BLACK-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 28 AWG |
| Bunch Stranding: | N/R |
| Conductor Material: | Silver Plated Copper |
| Cable Diameter: | 0.63 mm |
| Maximum Voltage Rating: | 250 V |
| Operating Temperature: | -60 to 200 °C |
| Color: | Black |