Available Replacements
Embalaje alternativo
2403C-SL005 2403C-SL005 Alpha Wire
2403C-SL005

Alpha Wire

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

2403C-SL001

Multi-Conductor Cable Foil Flame Retardant High Density Polyethylene 3 Conductors 22AWG 4.77mm 300VAC - Gray - 304.8m (1000ft) ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable Foil Flame Retardant High Density Polyethylene 3 Conductors 22AWG 4.77mm 300VAC - Gray - 304.8m (1000ft)/Spool
Search Keywords: 2403CSL001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 2403C-SL001
Alias/AKA: 2403C-SLATE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 3
Conductor Material: Tinned Copper
Cable Length: 304.8 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2403C-SL001 RoHS compliant?
Yes, 2403C-SL001 is RoHS compliant.
What is the lead time for 2403C-SL001?
The standard lead time for 2403C-SL001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1   can ship 12/9/26
9 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$771.39
3
$760.83
5 +
$740.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!