Available Replacements
Alternative Packaging
2403C-SL001 2403C-SL001 Alpha Wire
2403C-SL001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

2403C-SL005

Multiconductor Cable 3 Conductors 22AWG 4.77mm Tinned Copper - Slate - 300VAC - 30.48m (100ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multiconductor Cable 3 Conductors 22AWG 4.77mm Tinned Copper - Slate - 300VAC - 30.48m (100ft)/Spool
Search Keywords: 2403CSL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 2403C-SL005
Alias/AKA: 2403C-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 3
Conductor Material: Tinned Copper
Cable Length: 100 Feet
Type: Multiconductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2403C-SL005 RoHS compliant?
Yes, 2403C-SL005 is RoHS compliant.
What is the lead time for 2403C-SL005?
The standard lead time for 2403C-SL005 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
On Order:
2   can ship 12/14/26
Manufacturer Stock:
50 can ship
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$125.91
5
$116.51
10
$111.52
20
$106.93
50
$104.08
100 +
$102.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!