- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1859/19-BLACK-1000
1859/19-BLACK-1000
Alpha Wire
The 1859/19-BLACK-1000 is a 14 AWG tinned copper hook-up wire with PVC insulation, rated for 600V and compliant with MIL-W-168 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1859/19-BLACK-1000 is a 14 AWG tinned copper hook-up wire with PVC insulation, rated for 600V and compliant with MIL-W-16878E/1.
Search Keywords: 185919BLACK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1859/19-BLACK-1000
-
Alias/AKA:1859/19-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:19x27
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.31 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$551.49
3
$536.38
5 +
$535.04
Click for Quote
Log in
to unlock special pricing