Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1551-YL001

Hook-up Wire 22AWG 1.63mm Tinned Copper - Yellow - 1000V - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 22AWG 1.63mm Tinned Copper - Yellow - 1000V - 304.8m (1000ft)/Spool
Search Keywords: 1551YL001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1551-YL001
Alias/AKA: 1551-YELLOW-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544499000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 22 AWG
Bunch Stranding: 7x30
Conductor Material: Tinned Copper
Cable Diameter: 1.63 mm
Maximum Voltage Rating: 1000 V
Operating Temperature: -40 to 80 °C
Color: Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1551-YL001 RoHS compliant?
Yes, 1551-YL001 is RoHS compliant.
What is the lead time for 1551-YL001?
The standard lead time for 1551-YL001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$218.74
5
$212.67
10
$209.75
20
$204.16
50
$201.47
100 +
$196.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!