- 首页 ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1174L-SLATE-500
1174L-SLATE-500
Alpha Wire
Slate - 152.4m (500ft)/Spool
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Slate - 152.4m (500ft)/Spool
Search Keywords: 1174LSLATE500
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Alpha Wire
-
部件编号:1174L-SLATE-500
-
Alias/AKA:1174L-SL002
-
计量单位:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
2
可立即发货
12 Weeks
可以发货
8/17/26