- 首页 ›
- All Products›
- 30234SCLAR
描述
+
Hang & Stack Storage Bin, Clear, Plastic, 14 3/4 in L x 5 1/2 in W x 5 in H, 50 lb Load Capacity
Search Keywords: 30234SCLAR
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Akro Mils
-
部件编号:30234SCLAR
-
计量单位:Per Each
-
RoHS:Yes
-
供应商标准包装:
12
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
12
多个:
12
9 Weeks
可以发货
8/5/26