- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CP881
BNC 2PC. CRIMP PLUG RG58
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:CP881
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG58 Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:32.74 x 14.5 mm