- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 27-9001
Available Replacements
RECOMMENDED REPLACEMENT
Conn BNC M 50Ohm Crimp ST Cable Mount
Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn BNC M 50Ohm Crimp ST Cable Mount
Search Keywords: 279001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:27-9001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG58 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Frequently Asked Questions
Is 27-9001 discontinued?
Yes, 27-9001 from Aim-Cambridge / Cinch Connectivity Solutions is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 27-9001?
The recommended replacement for 27-9001 is CP881 from AIM-Cambridge / Cinch Connectivity Solutions, available from OnlineComponents.com.
Is 27-9001 RoHS compliant?
Yes, 27-9001 is RoHS compliant.
What is the lead time for 27-9001?
The standard lead time for 27-9001 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.29
25
$1.26
50
$1.24
100
$1.21
500
$1.19
1,000 +
$1.16
Click for Quote
Log in
to unlock special pricing